Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M32S70T2S | |
|---|---|
DigiKey Part Number | 4306-ODD104M32S70T2S-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M32S70T2S |
Description | ODD104M32S70T2S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M3P00C-50 | Amphenol Positronic | 5 | 4306-DD104M3P00C-50-ND | 1 414,56000 zł | Parametric Equivalent |
| DD104M3S0T2S/AA-15 | Amphenol Positronic | 0 | 4306-DD104M3S0T2S/AA-15-ND | 1 123,95667 zł | Parametric Equivalent |
| ODD104M300T20-14 | Amphenol Positronic | 0 | 4306-ODD104M300T20-14-ND | 830,36200 zł | Parametric Equivalent |
| ODD104M300T20/AA-14 | Amphenol Positronic | 0 | 4306-ODD104M300T20/AA-14-ND | 830,36200 zł | Parametric Equivalent |
| ODD104M3P0T0/AA | Amphenol Positronic | 0 | 4306-ODD104M3P0T0/AA-ND | 516,32167 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 497,34700 zł | 4 973,47 zł |
| Unit Price without VAT: | 497,34700 zł |
|---|---|
| Unit Price with VAT: | 611,73681 zł |


