Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50F3S00X | |
|---|---|
DigiKey Part Number | 4306-MD50F3S00X-ND |
Manufacturer | |
Manufacturer Product Number | MD50F3S00X |
Description | MD50F3S00X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50F3S000/AA | Amphenol Positronic | 0 | 4306-MD50F3S000/AA-ND | 250,38000 zł | Parametric Equivalent |
| MD50F3S00X-759.0 | Amphenol Positronic | 0 | 4306-MD50F3S00X-759.0-ND | 308,84100 zł | Parametric Equivalent |
| MD50F3S200S/AA-15 | Amphenol Positronic | 0 | 4306-MD50F3S200S/AA-15-ND | 695,43400 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 251,54545 zł | 2 767,00 zł |
| Unit Price without VAT: | 251,54545 zł |
|---|---|
| Unit Price with VAT: | 309,40090 zł |

