Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S5R800S/AA-50-759.0 | |
|---|---|
DigiKey Part Number | 4306-HDC15S5R800S/AA-50-759.0-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S5R800S/AA-50-759.0 |
Description | HDC15S5R800S/AA-50-759.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S5R2000/AA | Amphenol Positronic | 0 | 4306-HDC15S5R2000/AA-ND | 265,70909 zł | Parametric Equivalent |
| HDC15S5R200S | Amphenol Positronic | 0 | 4306-HDC15S5R200S-ND | 304,30600 zł | Parametric Equivalent |
| HDC15S5R200S-14 | Amphenol Positronic | 0 | 4306-HDC15S5R200S-14-ND | 412,75900 zł | Parametric Equivalent |
| HDC15S5R200X/AA | Amphenol Positronic | 0 | 4306-HDC15S5R200X/AA-ND | 255,46545 zł | Parametric Equivalent |
| HDC15S5R6000 | Amphenol Positronic | 0 | 4306-HDC15S5R6000-ND | 257,96636 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 528,20700 zł | 5 282,07 zł |
| Unit Price without VAT: | 528,20700 zł |
|---|---|
| Unit Price with VAT: | 649,69461 zł |

