Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL1M192B00 | |
|---|---|
DigiKey Part Number | EL1M192B00-ND |
Manufacturer | |
Manufacturer Product Number | EL1M192B00 |
Description | TERM BLK 19P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 19 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1M192G00 | Amphenol PCD Shenzhen | 0 | EL1M192G00-ND | 25,21100 zł | Parametric Equivalent |
| OSTEK192150 | On Shore Technology Inc. | 0 | OSTEK192150-ND | 33,38500 zł | Similar |
| A-TB508-VJ19H | Assmann WSW Components | 0 | A-TB508-VJ19H-ND | 14,13953 zł | Parametric Equivalent |
| OSTVJ192151 | On Shore Technology Inc. | 0 | OSTVJ192151-ND | 17,57300 zł | Parametric Equivalent |
| OSTVJ192152 | On Shore Technology Inc. | 0 | OSTVJ192152-ND | 18,66900 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,21100 zł | 2 521,10 zł |
| Unit Price without VAT: | 25,21100 zł |
|---|---|
| Unit Price with VAT: | 31,00953 zł |

