Similar

HFW12S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW12S-2STE1LF |
Description | CONN FFC FPC VERT 12POS 1MM SMD |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW12S-2STE1LF Models |
Category | Height Above Board 0.209" (5.30mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW12S-2STME1LF | Amphenol CS (FCI) | 0 | 609-1145-1-ND | 2,48000 zł | Similar |
| 1-84982-2 | TE Connectivity AMP Connectors | 0 | 1-84982-2-ND | 1,42504 zł | Similar |



