Similar




SFW12S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-1145-2-ND - Tape & Reel (TR) 609-1145-1-ND - Cut Tape (CT) 609-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW12S-2STME1LF |
Description | CONN FFC FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW12S-2STME1LF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.33mm | Base Product Number |
Height Above Board 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734248-2 | TE Connectivity AMP Connectors | 4 392 | A100266CT-ND | 4,63000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 2,11900 zł | 21,19 zł |
| 25 | 1,98360 zł | 49,59 zł |
| 50 | 1,88880 zł | 94,44 zł |
| 100 | 1,79860 zł | 179,86 zł |
| 250 | 1,68596 zł | 421,49 zł |
| 500 | 1,60538 zł | 802,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,52871 zł | 1 528,71 zł |
| 2 000 | 1,45571 zł | 2 911,42 zł |
| 3 000 | 1,41466 zł | 4 243,98 zł |
| 5 000 | 1,36459 zł | 6 822,95 zł |
| 7 000 | 1,33259 zł | 9 328,13 zł |
| 10 000 | 1,29949 zł | 12 994,90 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |


