F52L1A7A111013B100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,62000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,86210 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,90800 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,90800 zł
Datasheet
13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52L1A7A111013B100

DigiKey Part Number
609-F52L1A7A111013B100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F52L1A7A111013B100
Description
FLEX CONNECTOR, P=1.00MM, H=5.04
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F52L1A7A111013B100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.198" (5.04mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
13
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F52L-1A7A1-11013Amphenol CS (FCI)0609-F52L-1A7A1-11013CT-ND1,62000 złParametric Equivalent
F52L1A7A111013B200Amphenol CS (FCI)0609-F52L1A7A111013B200TR-ND0,86210 złParametric Equivalent
F52L1A7H111013B100Amphenol CS (FCI)0609-F52L1A7H111013B100TR-ND0,90800 złParametric Equivalent
F52L1A7H111013B200Amphenol CS (FCI)0609-F52L1A7H111013B200TR-ND0,90800 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,86210 zł6 896,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,86210 zł
Unit Price with VAT:1,06038 zł