Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F52L-1A7A1-11013 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11013TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11013CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11013 |
Description | CONN FFC FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11013 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F52L1A7A111013B100 | Amphenol CS (FCI) | 0 | 609-F52L1A7A111013B100TR-ND | 0,86210 zł | Parametric Equivalent |
| F52L1A7A111013B200 | Amphenol CS (FCI) | 0 | 609-F52L1A7A111013B200TR-ND | 0,86210 zł | Parametric Equivalent |
| F52L1A7H111013B100 | Amphenol CS (FCI) | 0 | 609-F52L1A7H111013B100TR-ND | 0,90800 zł | Parametric Equivalent |
| F52L1A7H111013B200 | Amphenol CS (FCI) | 0 | 609-F52L1A7H111013B200TR-ND | 0,90800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 1,38600 zł | 13,86 zł |
| 25 | 1,29840 zł | 32,46 zł |
| 50 | 1,23660 zł | 61,83 zł |
| 100 | 1,17710 zł | 117,71 zł |
| 250 | 1,10340 zł | 275,85 zł |
| 500 | 1,05060 zł | 525,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,00036 zł | 1 000,36 zł |
| 2 000 | 0,95259 zł | 1 905,18 zł |
| 3 000 | 0,92572 zł | 2 777,16 zł |
| 5 000 | 0,89295 zł | 4 464,75 zł |
| 7 000 | 0,87200 zł | 6 104,00 zł |
| 10 000 | 0,85033 zł | 8 503,30 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |



