F52L1A7A111005B100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 31
Unit Price: 1,15000 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,59344 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,62215 zł
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,62598 zł
Datasheet
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52L1A7A111005B100

DigiKey Part Number
609-F52L1A7A111005B100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F52L1A7A111005B100
Description
FLEX CONNECTOR, 1.00MM PITCH, HE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F52L1A7A111005B100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.198" (5.04mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
5
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F52L-1A7A1-11005Amphenol CS (FCI)31609-F52L-1A7A1-11005CT-ND1,15000 złParametric Equivalent
F52L1A7A111005B200Amphenol CS (FCI)0609-F52L1A7A111005B200TR-ND0,59344 złParametric Equivalent
F52L1A7H111005B100Amphenol CS (FCI)0609-F52L1A7H111005B100TR-ND0,62215 złParametric Equivalent
F52L1A7H111005B200Amphenol CS (FCI)0609-F52L1A7H111005B200TR-ND0,62598 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,59446 zł5 944,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,59446 zł
Unit Price with VAT:0,73119 zł