
F52L-1A7A1-11005 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11005TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11005CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11005 |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11005 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 25 | 0,92480 zł | 23,12 zł |
| 50 | 0,88040 zł | 44,02 zł |
| 100 | 0,83810 zł | 83,81 zł |
| 250 | 0,78536 zł | 196,34 zł |
| 500 | 0,74790 zł | 373,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71216 zł | 712,16 zł |
| 2 000 | 0,67813 zł | 1 356,26 zł |
| 3 000 | 0,65898 zł | 1 976,94 zł |
| 5 000 | 0,63565 zł | 3 178,25 zł |
| 7 000 | 0,62074 zł | 4 345,18 zł |
| 10 000 | 0,60531 zł | 6 053,10 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

