Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75160-379-04LF | |
|---|---|
DigiKey Part Number | 75160-379-04LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-379-04LF |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-379-04LF Models |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.360" (9.15mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-80-004-10-002101 | Preci-Dip | 0 | 800-80-004-10-002101-ND | 1,45883 zł | Similar |
| HTS-104-G-C | Samtec Inc. | 0 | 612-HTS-104-G-C-ND | 8,73000 zł | Similar |
| MTLW-104-05-F-S-170 | Samtec Inc. | 0 | MTLW-104-05-F-S-170-ND | 2,94000 zł | Similar |
| MTLW-104-05-G-S-170 | Samtec Inc. | 1 484 | MTLW-104-05-G-S-170-ND | 4,17000 zł | Similar |
| MTLW-104-05-G-S-190 | Samtec Inc. | 0 | MTLW-104-05-G-S-190-ND | 4,17000 zł | Similar |




