Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12401849E412A | |
|---|---|
DigiKey Part Number | 664-12401849E412ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12401849E412A |
Description | USB3.1 GEN2, TYPE C, TOP MOUNT, |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401849E412A Models |
Category | Mounting Feature Horizontal |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12401808E412A | Amphenol CS (Commercial Products) | 6 323 | 664-12401808E412ACT-ND | 5,57000 zł | Parametric Equivalent |
| 12402056E512A | Amphenol CS (Commercial Products) | 244 | 664-12402056E512ACT-ND | 8,01000 zł | Parametric Equivalent |
| 12402073E512A | Amphenol CS (Commercial Products) | 12 278 | 664-12402073E512ACT-ND | 10,34000 zł | Parametric Equivalent |
| 12402076E512A | Amphenol CS (Commercial Products) | 9 516 | 664-12402076E512ACT-ND | 4,85000 zł | Parametric Equivalent |
| 12402143E512A | Amphenol CS (Commercial Products) | 2 688 | 664-12402143E512ACT-ND | 4,85000 zł | Parametric Equivalent |















