
12402143E512A | |
|---|---|
DigiKey Part Number | 664-12402143E512ATR-ND - Tape & Reel (TR) 664-12402143E512ACT-ND - Cut Tape (CT) 664-12402143E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402143E512A |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402143E512A Models |
Category | Mounting Feature Horizontal |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 4.0 Gen 3 | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 zł | 4,85 zł |
| 10 | 4,12200 zł | 41,22 zł |
| 25 | 3,86520 zł | 96,63 zł |
| 50 | 3,67980 zł | 183,99 zł |
| 100 | 3,50390 zł | 350,39 zł |
| 250 | 3,28428 zł | 821,07 zł |
| 500 | 3,12744 zł | 1 563,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,97814 zł | 2 978,14 zł |
| 2 000 | 2,83602 zł | 5 672,04 zł |
| 3 000 | 2,75607 zł | 8 268,21 zł |
| 5 000 | 2,65858 zł | 13 292,90 zł |
| 7 000 | 2,59626 zł | 18 173,82 zł |
| 10 000 | 2,53179 zł | 25 317,90 zł |
| Unit Price without VAT: | 4,85000 zł |
|---|---|
| Unit Price with VAT: | 5,96550 zł |







