


470915CY GE033 | |
|---|---|
DigiKey Part Number | 470915CYGE033-30-ND |
Manufacturer | |
Manufacturer Product Number | 470915CY GE033 |
Description | CABLE 9COND 15AWG GRAY SHLD 30M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 15 AWG Braid 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 98.43' (30.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.553" (14.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,26000 zł | 1 445,26 zł |
| 2 | 1 374,30500 zł | 2 748,61 zł |
| 3 | 1 334,15000 zł | 4 002,45 zł |
| 5 | 1 284,92400 zł | 6 424,62 zł |
| 7 | 1 253,30143 zł | 8 773,11 zł |
| 10 | 1 220,46600 zł | 12 204,66 zł |
| Unit Price without VAT: | 1 445,26000 zł |
|---|---|
| Unit Price with VAT: | 1 777,66980 zł |






