9 Conductor Multi-Conductor Cable Gray 15 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Gray 15 AWG Braid 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470915CY GE033

DigiKey Part Number
470915CYGE033-10-ND
Manufacturer
Manufacturer Product Number
470915CY GE033
Description
CABLE 9COND 15AWG GRAY SHLD 10M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 15 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.553" (14.05mm)
Shield Type
Braid
Length
32.81' (10.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1494,52000 zł494,52 zł
2470,52000 zł941,04 zł
3456,94000 zł1 370,82 zł
5440,30400 zł2 201,52 zł
7429,62429 zł3 007,37 zł
10418,53300 zł4 185,33 zł
25391,09720 zł9 777,43 zł
50371,30660 zł18 565,33 zł
100353,03630 zł35 303,63 zł
Manufacturers Standard Package
Unit Price without VAT:494,52000 zł
Unit Price with VAT:608,25960 zł
Alternate Length
CABLE 9COND 15AWG GRAY SHLD 50M
In-Stock: 1
Unit Price: 2 087,37000 zł
CABLE 9COND 15AWG GRAY SHLD 1M
In-Stock: 0
Unit Price: 58,17000 zł
CABLE 9COND 15AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 9COND 15AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 9COND 15AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: 1 445,26000 zł