


470047CY GE432 | |
|---|---|
DigiKey Part Number | 470047CYGE432-20-ND |
Manufacturer | |
Manufacturer Product Number | 470047CY GE432 |
Description | CABLE 4COND 19AWG GRAY SHLD 20M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 65.62' (20.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.337" (8.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,64000 zł | 337,64 zł |
| 2 | 321,32500 zł | 642,65 zł |
| Unit Price without VAT: | 337,64000 zł |
|---|---|
| Unit Price with VAT: | 415,29720 zł |






