4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470047CY GE432

DigiKey Part Number
470047CYGE432-300-ND
216-470047CYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470047CY GE432
Description
CABLE 4COND 19AWG GRAY SHLD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
984.3' (300.0m)
Series
Jacket Color
Gray
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
4
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Strand
30/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.337" (8.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885 Meters
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
134,76000 zł34,76 zł
531,02400 zł155,12 zł
1029,53400 zł295,34 zł
2527,65920 zł691,48 zł
5026,30980 zł1 315,49 zł
10025,01460 zł2 501,46 zł
Spool
LengthUnit Price (Per Meter)Ext Price
30018,43853 zł5 531,56 zł
Manufacturers Standard Package
Unit Price without VAT:34,76000 zł
Unit Price with VAT:42,75480 zł
Alternate Length
CABLE 4COND 19AWG GRAY SHLD 1M
In-Stock: 27
Unit Price: 21,22000 zł
CABLE 4COND 19AWG GRAY SHLD 5M
In-Stock: 10
Unit Price: 89,45000 zł
CABLE 4COND 19AWG GRAY SHLD 10M
In-Stock: 2
Unit Price: 177,13000 zł
CABLE 4COND 19AWG GRAY SHLD 20M
In-Stock: 2
Unit Price: 337,64000 zł
CABLE 4COND 19AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: