
3055/1 BR001 | |
|---|---|
DigiKey Part Number | 3055/1BR001-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 BR001 |
Description | HOOK-UP SOLID 18AWG BRN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,96000 zł | 1 441,96 zł |
| 2 | 1 371,16500 zł | 2 742,33 zł |
| 3 | 1 331,11000 zł | 3 993,33 zł |
| 5 | 1 281,98000 zł | 6 409,90 zł |
| 7 | 1 250,44000 zł | 8 753,08 zł |
| 10 | 1 217,67300 zł | 12 176,73 zł |
| Unit Price without VAT: | 1 441,96000 zł |
|---|---|
| Unit Price with VAT: | 1 773,61080 zł |


