18 AWG Single Conductor Cables (Hook-Up Wire)

Results: 3 004
Stocking Options
Environmental Options
Media
Exclude
3 004Results
Applied FiltersRemove All

Showing
of 3 004
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
40 000
In Stock
500 : 0,47954 zł
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
25 000
In Stock
1 000 : 0,88656 zł
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
82 000
In Stock
1 000 : 1,53643 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
45 000
In Stock
1 000 : 1,53643 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 18AWG YELLOW
Alpha Wire
27 000
In Stock
1 000 : 1,53643 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Yellow
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 18AWG ORANGE
Alpha Wire
7 000
In Stock
1 000 : 1,53643 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Orange
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRAND 18AWG BLUE
Alpha Wire
14 000
In Stock
1 000 : 1,60930 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.070" (1.78mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Blue
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED RED
HOOK-UP STRAND 18AWG RED
Alpha Wire
14 000
In Stock
1 000 : 1,60930 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.070" (1.78mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Red
-
-
-
MIL-W-16878E/1
HOOK-UP-STRANDED-RED
HOOK-UP STRND 18AWG RED
CNC Tech
13 000
In Stock
500 : 1,87992 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Red
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 18AWG WHT 500'
CNC Tech
2 007
In Stock
500 : 1,87992 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED RED
TEST LEAD 18AWG 5000V RED
Daburn Electronics
10 000
In Stock
1 000 : 2,17463 zł
Spool
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.112" (2.84mm)
0.032" (0.81mm)
1000.0' (304.8m)
5000V
-80°C ~ 80°C
Red
-
-
-
MIL-I-3930A Type JP
Red Hook-up
HOOK-UP STRND 18AWG RED
Belden Inc.
4 000
In Stock
1 000 : 3,67614 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Red
-
Chemical Resistant
-
MIL-W-76C Type MW
Red Hook-up
HOOK-UP STRND 18AWG RED
Belden Inc.
1 000
In Stock
1 000 : 3,74550 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.017" (0.43mm)
1000.0' (304.8m)
300V
-
Red
UL Style 1007/1569
-
-
-
7 430
In Stock
1 : 4,90000 zł
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.060" (1.52mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
200°C
Black
UL Style 3557
High Temperature
-
-
Black Hook-up
HOOK-UP STRND 18AWG BLACK
Belden Inc.
6 000
In Stock
1 000 : 5,16840 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Oxide (PPO)
0.069" (1.75mm)
0.012" (0.30mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
2 312
In Stock
1 : 5,38000 zł
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
6 676
In Stock
1 : 5,82000 zł
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
2616 RD005
HOOK-UP STRND 18AWG RED
Alpha Wire
2 000
In Stock
1 000 : 5,89099 zł
Spool
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Nickel Coated
Perfluoroalkoxy (PFA)
0.061" (1.55mm)
0.007" (0.18mm)
1000.0' (304.8m)
600V
-150°C ~ 300°C
Red
UL Style 11905
Chemical Resistant, High Temperature, UV Resistant
-
-
1 263
In Stock
1 : 6,30000 zł
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
Black Hook-up
HOOK-UP STRND 18AWG BLACK
Belden Inc.
5 200
In Stock
100 : 6,69010 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
7/26
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.068" (1.73mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-
Black
-
-
-
MIL-W-16878/1 Type B
HOOK-UP STRANDED WHITE
HOOK-UP STRND 18AWG WHITE
Alpha Wire
5 000
In Stock
1 000 : 7,07218 zł
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Silicone Rubber
0.147" (3.73mm)
0.050" (1.27mm)
1000.0' (304.8m)
20kV
-40°C ~ 150°C
White
ISO 10993, UL Style 3239
Biological Compatibility
-
-
Red Hook-up
TEST LEAD 18AWG 5000V RED
Belden Inc.
6 000
In Stock
500 : 7,44130 zł
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
0.048" (1.22mm)
500.0' (152.4m)
5000V
-
Red
UL Style 1855
-
-
-
Black Test Lead
TEST LEAD 18AWG 5000V BLACK
Belden Inc.
4 000
In Stock
500 : 7,44130 zł
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
0.048" (1.22mm)
500.0' (152.4m)
5000V
-
Black
UL Style 1855
-
-
-
Black Hook-up
TEST LEAD 18AWG BLACK
Belden Inc.
5 500
In Stock
500 : 7,46032 zł
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Rubber
0.144" (3.66mm)
0.049" (1.24mm)
500.0' (152.4m)
5000V
-40°C ~ 80°C
Black
-
-
-
-
Green Hook-up
TEST LEAD 18AWG GREEN
Belden Inc.
1 000
In Stock
500 : 7,46032 zł
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Rubber
0.144" (3.66mm)
0.049" (1.24mm)
500.0' (152.4m)
5000V
-40°C ~ 80°C
Green
-
-
-
-
Showing
of 3 004

18 AWG Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.