Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AIM5D10B060M1S | |
|---|---|
DigiKey Part Number | 785-AIM5D10B060M1S-ND |
Manufacturer | |
Manufacturer Product Number | AIM5D10B060M1S |
Description | IGBT IPM 600V 10A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm) |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Alpha & Omega Semiconductor Inc. | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Not For New Designs | Mounting Type Through Hole |
Type IGBT | Package / Case 23-PowerDIP Module (0.748", 19.00mm) |
Configuration 3 Phase Inverter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIP5D10K060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D10K060Q4-ND | 23,39689 zł | Parametric Equivalent |
| AIP5D10K060Q4S | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D10K060Q4S-ND | 21,99167 zł | Parametric Equivalent |
| AIP5D10K060Q4U | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5D10K060Q4U-ND | 21,99167 zł | Parametric Equivalent |
| AIP5N10K060Q4 | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5N10K060Q4-ND | 44,85000 zł | Parametric Equivalent |
| AIP5N10K060Q4S | Alpha & Omega Semiconductor Inc. | 0 | 785-AIP5N10K060Q4S-ND | 44,85000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 19,77733 zł | 1 779,96 zł |
| Unit Price without VAT: | 19,77733 zł |
|---|---|
| Unit Price with VAT: | 24,32612 zł |




