WD15F3C8AT7U/AA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 150,98333 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 150,52263 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 145,52737 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 148,97611 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 153,78389 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 192,38333 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 185,19400 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 150,15111 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 155,11278 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 151,84947 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 146,69947 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 201,15429 zł
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Image for WD15F3C8AT7U/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD15F3C8AT7U/AA

DigiKey Part Number
2899-WD15F3C8AT7U/AA-ND
Manufacturer
Manufacturer Product Number
WD15F3C8AT7U/AA
Description
WD15F3C8AT7U/AA
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD15F32S60T0/AAAmphenol Positronic04306-MD15F32S60T0/AA-ND150,98333 złParametric Equivalent
MD15F3S60T0Amphenol Positronic04306-MD15F3S60T0-ND150,52263 złParametric Equivalent
MD15F3S60T0/AAAmphenol Positronic04306-MD15F3S60T0/AA-ND145,52737 złParametric Equivalent
MD15F3S60T20Amphenol Positronic04306-MD15F3S60T20-ND148,97611 złParametric Equivalent
MD15F3S60T20/AAAmphenol Positronic04306-MD15F3S60T20/AA-ND153,78389 złParametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.