


ESM-350A02-AAB | |
|---|---|
DigiKey Part Number | 2057-ESM-350A02-AAB-ND |
Manufacturer | |
Manufacturer Product Number | ESM-350A02-AAB |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,66000 zł | 112,66 zł |
| 24 | 90,01625 zł | 2 160,39 zł |
| 48 | 85,72063 zł | 4 114,59 zł |
| 72 | 83,30528 zł | 5 997,98 zł |
| 120 | 80,35875 zł | 9 643,05 zł |
| 264 | 76,01564 zł | 20 068,13 zł |
| Unit Price without VAT: | 112,66000 zł |
|---|---|
| Unit Price with VAT: | 138,57180 zł |


