


ESF-350A02-AAB020 | |
|---|---|
DigiKey Part Number | 2057-ESF-350A02-AAB020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-350A02-AAB020 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 zł | 78,60 zł |
| 20 | 63,59850 zł | 1 271,97 zł |
| 40 | 60,56250 zł | 2 422,50 zł |
| 60 | 58,85500 zł | 3 531,30 zł |
| 100 | 56,77270 zł | 5 677,27 zł |
| 260 | 53,07477 zł | 13 799,44 zł |
| 500 | 50,68458 zł | 25 342,29 zł |
| Unit Price without VAT: | 78,60000 zł |
|---|---|
| Unit Price with VAT: | 96,67800 zł |


