
ASDDV-12.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-12.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-12.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-12.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-12.000MHZ-LC-T3 |
Description | OSC XO 12.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-12.000MHZ-LC-T3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDM1-12.000MHZ-LC-T | Abracon LLC | 5 728 | 535-9784-1-ND | 9,59000 zł | Similar |
| ASDMB-12.000MHZ-LC-T | Abracon LLC | 5 778 | 535-11724-1-ND | 10,05000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 zł | 5,92 zł |
| 10 | 5,13800 zł | 51,38 zł |
| 25 | 4,86040 zł | 121,51 zł |
| 50 | 4,65880 zł | 232,94 zł |
| 100 | 4,46590 zł | 446,59 zł |
| 250 | 4,22336 zł | 1 055,84 zł |
| 500 | 4,04878 zł | 2 024,39 zł |
| 1 000 | 3,88151 zł | 3 881,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63062 zł | 10 891,86 zł |
| 6 000 | 3,48091 zł | 20 885,46 zł |
| 9 000 | 3,39627 zł | 30 566,43 zł |
| Unit Price without VAT: | 5,92000 zł |
|---|---|
| Unit Price with VAT: | 7,28160 zł |

