12 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASDM1-12.000MHZ-LC-T

DigiKey Part Number
535-9784-2-ND - Tape & Reel (TR)
535-9784-1-ND - Cut Tape (CT)
535-9784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDM1-12.000MHZ-LC-T
Description
MEMS OSC XO 12.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDM1-12.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 728
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 zł9,59 zł
108,33800 zł83,38 zł
257,88400 zł197,10 zł
507,55800 zł377,90 zł
1007,24550 zł724,55 zł
2506,85212 zł1 713,03 zł
5006,56900 zł3 284,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,29787 zł6 297,87 zł
2 0006,03813 zł12 076,26 zł
3 0005,89131 zł17 673,93 zł
5 0005,71156 zł28 557,80 zł
Manufacturers Standard Package
Unit Price without VAT:9,59000 zł
Unit Price with VAT:11,79570 zł