Parametric Equivalent
Parametric Equivalent



ASA-30.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASA-30.000MHZ-L-T |
Description | XTAL OSC XO 30.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-30.000MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 620L3I030M00000R | CTS-Frequency Controls | 0 | 110-620L3I030M00000RTR-ND | 2,91966 zł | Parametric Equivalent |
| S13305T-30.000-X-R | Aker Technology Corp | 1 000 | 2754-S13305T-30.000-X-R-ND | 4,30880 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,77497 zł | 2 774,97 zł |
| Unit Price without VAT: | 2,77497 zł |
|---|---|
| Unit Price with VAT: | 3,41321 zł |



