30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S13305T-30.000-X-R

DigiKey Part Number
2754-S13305T-30.000-X-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S13305T-30.000-X-R
Description
XTAL OSC XO 30.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S13305T-30.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate 73,37 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
254,40200 zł110,05 zł
1003,08150 zł308,15 zł
2002,93470 zł586,94 zł
1 0001,90757 zł1 907,57 zł
Unit Price without VAT:4,40200 zł
Unit Price with VAT:5,41446 zł