Parametric Equivalent
Parametric Equivalent

AFBC-SH0402P-600T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0402P-600TTR-ND - Tape & Reel (TR) 535-AFBC-SH0402P-600TCT-ND - Cut Tape (CT) 535-AFBC-SH0402P-600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0402P-600T |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 32mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00100505600Y00 | Pulse Electronics | 0 | 553-BBUP00100505600Y00TR-ND | 0,05806 zł | Parametric Equivalent |
| WLBD1005HCU600TL | Walsin Technology Corporation | 0 | 1292-WLBD1005HCU600TLTR-ND | 0,01632 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,13520 zł | 3,38 zł |
| 50 | 0,12060 zł | 6,03 zł |
| 100 | 0,10840 zł | 10,84 zł |
| 250 | 0,09380 zł | 23,45 zł |
| 500 | 0,08366 zł | 41,83 zł |
| 1 000 | 0,07429 zł | 74,29 zł |
| 5 000 | 0,05517 zł | 275,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04789 zł | 478,90 zł |
| 20 000 | 0,04110 zł | 822,00 zł |
| 30 000 | 0,04085 zł | 1 225,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



