


AFS14A34-1588.66-T3 | |
|---|---|
DigiKey Part Number | 535-13421-2-ND - Tape & Reel (TR) 535-13421-1-ND - Cut Tape (CT) 535-13421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS14A34-1588.66-T3 |
Description | FILTER SAW 1.589GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.589GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.7dB 34MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS14A34-1588.66-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.589GHz | |
Bandwidth | 34MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 10 | 2,44300 zł | 24,43 zł |
| 25 | 2,25240 zł | 56,31 zł |
| 50 | 2,11880 zł | 105,94 zł |
| 100 | 1,99270 zł | 199,27 zł |
| 250 | 1,80808 zł | 452,02 zł |
| 500 | 1,70530 zł | 852,65 zł |
| 1 000 | 1,54862 zł | 1 548,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47579 zł | 4 427,37 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |











