Parametric Equivalent
Similar
Parametric Equivalent



ABM8G-33.000MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | ABM8G-33.000MHZ-18-D2Y-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-33.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 33.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-33.000MHZ-18-D2Y-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 33 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-33.000MHZ-18-D2Y-T | Abracon LLC | 787 | 535-10280-1-ND | 2,23000 zł | Parametric Equivalent |
| ECS-330-18-33-JGN-TR | ECS Inc. | 0 | XC2316CT-ND | 1,80000 zł | Similar |
| CX3225SB33000P0FPQCC | KYOCERA AVX | 0 | 478-CX3225SB33000P0FPQCCTR-ND | 1,38422 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37069 zł | 4 112,07 zł |
| Unit Price without VAT: | 1,37069 zł |
|---|---|
| Unit Price with VAT: | 1,68595 zł |




