


ABM8G-33.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10280-2-ND - Tape & Reel (TR) 535-10280-1-ND - Cut Tape (CT) 535-10280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-33.000MHZ-18-D2Y-T |
Description | CRYSTAL 33.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-33.000MHZ-18-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 33 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,93900 zł | 19,39 zł |
| 25 | 1,83560 zł | 45,89 zł |
| 50 | 1,75940 zł | 87,97 zł |
| 100 | 1,68660 zł | 168,66 zł |
| 250 | 1,59476 zł | 398,69 zł |
| 500 | 1,52882 zł | 764,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46559 zł | 1 465,59 zł |
| 2 000 | 1,40496 zł | 2 809,92 zł |
| 3 000 | 1,37069 zł | 4 112,07 zł |
| 5 000 | 1,32870 zł | 6 643,50 zł |
| 7 000 | 1,30177 zł | 9 112,39 zł |
| 10 000 | 1,27382 zł | 12 738,20 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

