Similar



ABM8G-19.6608MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-19.6608MHZ-B4Y-T |
Description | CRYSTAL 19.6608MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-19.6608MHZ-B4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-19.6608MAAQ-T | TXC CORPORATION | 1 900 | 887-7V-19.6608MAAQ-TCT-ND | 1,76000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46559 zł | 1 465,59 zł |
| Unit Price without VAT: | 1,46559 zł |
|---|---|
| Unit Price with VAT: | 1,80268 zł |


