19.6608 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-19.6608MAAQ-T

DigiKey Part Number
887-7V-19.6608MAAQ-TTR-ND - Tape & Reel (TR)
887-7V-19.6608MAAQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-19.6608MAAQ-T
Description
CRYSTAL 19.6608MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-19.6608MAAQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-19.6608MAHQ-TTXC CORPORATION840887-7V-19.6608MAHQ-TCT-ND1,97000 złParametric Equivalent
In-Stock: 1 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 zł1,76 zł
101,53700 zł15,37 zł
251,45360 zł36,34 zł
501,39320 zł69,66 zł
1001,33580 zł133,58 zł
2501,26324 zł315,81 zł
5001,21096 zł605,48 zł
1 0001,16083 zł1 160,83 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08565 zł3 256,95 zł
Manufacturers Standard Package
Unit Price without VAT:1,76000 zł
Unit Price with VAT:2,16480 zł