Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8-40.000MHZ-12-D1G-T | |
|---|---|
DigiKey Part Number | ABM8-40.000MHZ-12-D1G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-40.000MHZ-12-D1G-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-40.000MHZ-12-D1G-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-40.000MHZ-10-D1G-T | Abracon LLC | 2 866 | 535-14997-1-ND | 1,54000 zł | Similar |
| 402F4001XIAR | CTS-Frequency Controls | 11 138 | 110-402F4001XIARCT-ND | 2,05000 zł | Similar |
| 402F4001XIAT | CTS-Frequency Controls | 0 | 402F4001XIAT-ND | 0,00000 zł | Similar |
| 402F4001XIJR | CTS-Frequency Controls | 0 | 402F4001XIJR-ND | 1,21865 zł | Similar |
| 402F4001XIJT | CTS-Frequency Controls | 0 | 402F4001XIJT-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01641 zł | 1 016,41 zł |
| Unit Price without VAT: | 1,01641 zł |
|---|---|
| Unit Price with VAT: | 1,25018 zł |







