40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-40.000MHZ-10-D1G-T

DigiKey Part Number
535-14997-2-ND - Tape & Reel (TR)
535-14997-1-ND - Cut Tape (CT)
535-14997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-40.000MHZ-10-D1G-T
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-40.000MHZ-10-D1G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 866
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
101,34700 zł13,47 zł
251,27240 zł31,81 zł
501,22020 zł61,01 zł
1001,16950 zł116,95 zł
2501,10612 zł276,53 zł
5001,06030 zł530,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,01641 zł1 016,41 zł
2 0000,97437 zł1 948,74 zł
3 0000,95058 zł2 851,74 zł
5 0000,92145 zł4 607,25 zł
7 0000,90275 zł6 319,25 zł
10 0000,88336 zł8 833,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł