
ABM3BAIG-12.000MHZ-12-3-T | |
|---|---|
DigiKey Part Number | 535-ABM3BAIG-12.000MHZ-12-3-TTR-ND - Tape & Reel (TR) 535-ABM3BAIG-12.000MHZ-12-3-TCT-ND - Cut Tape (CT) 535-ABM3BAIG-12.000MHZ-12-3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-12.000MHZ-12-3-T |
Description | CRYSTAL 12.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-12.000MHZ-12-3-T Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,31200 zł | 23,12 zł |
| 25 | 2,18600 zł | 54,65 zł |
| 50 | 2,09640 zł | 104,82 zł |
| 100 | 2,00940 zł | 200,94 zł |
| 250 | 1,90012 zł | 475,03 zł |
| 500 | 1,82154 zł | 910,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,74621 zł | 1 746,21 zł |
| 2 000 | 1,67400 zł | 3 348,00 zł |
| 3 000 | 1,63316 zł | 4 899,48 zł |
| 5 000 | 1,58315 zł | 7 915,75 zł |
| 7 000 | 1,55107 zł | 10 857,49 zł |
| 10 000 | 1,51778 zł | 15 177,80 zł |
| 12 000 | 1,50105 zł | 18 012,60 zł |
| 24 000 | 1,43914 zł | 34 539,36 zł |
| 25 000 | 1,43557 zł | 35 889,25 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

