ABLS-12.288MHZ-L4Q-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2 135
Unit Price: 0,90000 zł
Datasheet

Similar


Abracon LLC
In Stock: 2 240
Unit Price: 0,90000 zł
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,90000 zł
Datasheet

Similar


Abracon LLC
In Stock: 1 755
Unit Price: 1,15000 zł
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,38741 zł
Datasheet
12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-12.288MHZ-L4Q-T

DigiKey Part Number
535-9907-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-12.288MHZ-L4Q-T
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-12.288MHZ-L4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-12.288MHZ-B2-TAbracon LLC2 135535-9068-1-ND0,90000 złSimilar
ABLS-12.288MHZ-B4-TAbracon LLC2 240535-10219-1-ND0,90000 złSimilar
ABLS-12.288MHZ-K4TAbracon LLC0535-9943-1-ND0,90000 złSimilar
ABLS2-12.288MHZ-D4Y-TAbracon LLC1 755535-9870-1-ND1,15000 złSimilar
ABLS3-12.288MHZ-D4Y-TAbracon LLC0535-10851-2-ND1,38741 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,59413 zł594,13 zł
Manufacturers Standard Package
Unit Price without VAT:0,59413 zł
Unit Price with VAT:0,73078 zł