Similar
Similar
Parametric Equivalent



ABL-12.288MHZ-B1U-T | |
|---|---|
DigiKey Part Number | ABL-12.288MHZ-B1U-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABL-12.288MHZ-B1U-T |
Description | CRYSTAL 12.2880MHZ 18PF TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-12.288MHZ-B1U-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±10ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABL-12.288MHZ-B2 | Abracon LLC | 1 133 | 535-9038-ND | 1,15000 zł | Similar |
| ABLS2-12.288MHZ-B1U-T | Abracon LLC | 0 | ABLS2-12.288MHZ-B1U-T-ND | 0,76154 zł | Similar |
| ABL-12.288MHZ-B1U | Abracon LLC | 0 | 535-ABL-12.288MHZ-B1U-ND | 0,98722 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98722 zł | 987,22 zł |
| Unit Price without VAT: | 0,98722 zł |
|---|---|
| Unit Price with VAT: | 1,21428 zł |



