12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDDV-12.000MHZ-LC-T3

DigiKey Part Number
535-ASDDV-12.000MHZ-LC-T3TR-ND - Tape & Reel (TR)
535-ASDDV-12.000MHZ-LC-T3CT-ND - Cut Tape (CT)
535-ASDDV-12.000MHZ-LC-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-12.000MHZ-LC-T3
Description
OSC XO 12.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-12.000MHZ-LC-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDM1-12.000MHZ-LC-TAbracon LLC5 728535-9784-1-ND9,59000 złSimilar
ASDMB-12.000MHZ-LC-TAbracon LLC5 778535-11724-1-ND10,05000 złSimilar
In-Stock: 1 244
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,92000 zł5,92 zł
105,13800 zł51,38 zł
254,86040 zł121,51 zł
504,65880 zł232,94 zł
1004,46590 zł446,59 zł
2504,22336 zł1 055,84 zł
5004,04878 zł2 024,39 zł
1 0003,88151 zł3 881,51 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,63062 zł10 891,86 zł
6 0003,48091 zł20 885,46 zł
9 0003,39627 zł30 566,43 zł
Manufacturers Standard Package
Unit Price without VAT:5,92000 zł
Unit Price with VAT:7,28160 zł