Parametric Equivalent

S-191NM90RA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191NM90RA-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-191NM90RA-S8T1U7 |
Description | S-191NM90RA-S8T1U7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-HTMSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 80µs Typical |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad |
Voltage - Threshold 9V | Supplier Device Package 8-HTMSOP |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-191EM90WA-S8T1U7 | ABLIC Inc. | 0 | 1662-S-191EM90WA-S8T1U7TR-ND | 9,08552 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,54670 zł | 34 186,80 zł |
| Unit Price without VAT: | 8,54670 zł |
|---|---|
| Unit Price with VAT: | 10,51244 zł |


