S-191EM90WA-S8T1U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 8,54670 zł
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-HTMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-191EM90WA-S8T1U7

DigiKey Part Number
1662-S-191EM90WA-S8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-191EM90WA-S8T1U7
Description
S-191EM90WA-S8T1U7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-HTMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
80µs Typical
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Voltage Detector
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
9V
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Output
Open Drain or Open Collector
Supplier Device Package
8-HTMSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-191NM90RA-S8T1U7ABLIC Inc.01662-S-191NM90RA-S8T1U7TR-ND8,54670 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,08552 zł36 342,08 zł
Manufacturers Standard Package
Unit Price without VAT:9,08552 zł
Unit Price with VAT:11,17519 zł