
HDL6V5582 | |
|---|---|
DigiKey Part Number | 1662-HDL6V5582-ND |
Manufacturer | |
Manufacturer Product Number | HDL6V5582 |
Description | IC ULTRASOUND PULSER 52-QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Pulser 52-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Ultrasound Pulser | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 181,08900 zł | 47 083,14 zł |
| Unit Price without VAT: | 181,08900 zł |
|---|---|
| Unit Price with VAT: | 222,73947 zł |





