
HDL6M05543 | |
|---|---|
DigiKey Part Number | 1662-HDL6M05543-ND |
Manufacturer | |
Manufacturer Product Number | HDL6M05543 |
Description | IC ULTRASND DIG TRANS PULS 64QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Digital Transmit Pulsers 64-QFN (9.2x9.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Ultrasound Digital Transmit Pulsers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9.2x9.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 149,84725 zł | 23 975,56 zł |
| Unit Price without VAT: | 149,84725 zł |
|---|---|
| Unit Price with VAT: | 184,31212 zł |



