Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3402 (BLACK) 5/8"

DigiKey Part Number
SJ340258B-10-ND
Manufacturer
Manufacturer Product Number
SJ-3402 (BLACK) 5/8"
Description
RECLSBLE FSTNR 0.625" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Hook and Loop - Hook Only
Length
30.00' (9.14m)
Width
0.625" (15.88mm)
Diameter
-
Mounting Type
Sew On
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
RECLSBLE FSTNR 0.625" X 150.00'
In-Stock: 0
Unit Price: 147,79944 zł
RECLSBLE FSTNR 0.625" X 75.00'
In-Stock: 0
Unit Price:
RECLSBLE FSTNR 0.625" X 36.000"
In-Stock: 0
Unit Price: