
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | Hook and Loop - Hook Only | |
Length | 75.00' (22.86m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |




