FP-301-1.5-WHITE-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 22
Unit Price: 62,23000 zł
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 27,04350 zł
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 54
Unit Price: 91,78000 zł
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 95,26000 zł
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 100,79000 zł
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1.5-WHITE-4'-BULK

DigiKey Part Number
FP-301-1.5-WHITE-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1.5-WHITE-4'-BULK
Description
HEATSHRINK FP301 1 1/2-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1 1/2-48"-WHITE-24 PCS3M22FP301-11/2-48-WHITE-24PCS-ND62,23000 złParametric Equivalent
309-65304HellermannTyton0309-65304-ND27,04350 złParametric Equivalent
F22111/2 WH105Alpha Wire54F22111/2WH105-ND91,78000 złParametric Equivalent
F221V11/2 WH105Alpha Wire5F221V11/2WH105-ND95,26000 złParametric Equivalent
HSTT150-48-5-10Panduit Corp1298-19778-ND100,79000 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 1 1/2-48" CLEAR
In-Stock: 0
Unit Price: 5,21646 zł
HEATSHRINK FP301 1 1/2-48" RED
In-Stock: 0
Unit Price: 5,21646 zł
HEATSHRINK FP301 1 1/2-48" YELLO
In-Stock: 0
Unit Price: 4,79750 zł