WE-PSPA Series Push-Pull and Gate Drive Transformers
Würth Elektronik's WE-PSPA series transformers are reliable in automotive applications
Würth Elektronik's WE-PSPA series small power transformers are designed for push-pull and gate drive applications. It is essential to know the product of time and voltage until the core reaches saturation, which is one of the parameters of the push-pull and gate drive transformer. A voltage-time product (volt-second) is calculated from the inductance (L) and the saturation current (Isat). To ensure sufficient volt-seconds are available, the frequency and pulse bandwidth of the application should be checked before selecting a transformer. Because of their automated manufacturing process, WE-PSPA transformers are fully reliable for automotive applications.
- Surface mount
- AEC-Q200
- Variety of turn ratios
- Output voltages: 5 V to 23 V
- Operating temperature: -40°C up to +125°C
- Automotive approved
- Interfaces in gate drive transformers for isolated power supplies
- Transformer push-pull DC/DC converters
- Interfaces in CAN, I2C, low-power LAN, RS485, RS422, and RS232
- Automotive
WE-PSPA Series Push-Pull and Gate Drive Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 78931812515 | XFMR P-P DC/DC CONV 86UH SMD | 1138 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931812512 | XFMR P-P DC/DC CONV 86UH SMD | 162 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931812523 | XFMR P-P DC/DC CONV 86UH SMD | 198 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931812505 | XFMR P-P DC/DC CONV 86UH SMD | 1 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931812518 | XFMR P-P DC/DC CONV 86UH SMD | 0 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931610518 | XFMR FWD P-P DC/DC CONV 475UH SM | 784 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931610505 | XFMR FWD P-P DC/DC CONV 475UH SM | 0 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931610512 | XFMR FWD P-P DC/DC CONV 475UH SM | 1056 - Immediate | $26.49 | View Details |
![]() | ![]() | 78931610515 | XFMR FWD P-P DC/DC CONV 475UH SM | 41 - Immediate | $26.49 | View Details |