Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 420kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78931812512

DigiKey Part Number
732-78931812512TR-ND - Tape & Reel (TR)
732-78931812512CT-ND - Cut Tape (CT)
732-78931812512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78931812512
Description
XFMR P-P DC/DC CONV 86UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 420kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
78931812512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
5V
Manufacturer
Würth Elektronik
Voltage - Isolation
2500V
Series
Inductance @ Frequency
86µH @ 10kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
420kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Push-Pull Converters
Size / Dimension
0.364" L x 0.327" W (9.25mm x 8.30mm)
Intended Chipset
RS-485
Height - Seated (Max)
0.171" (4.34mm)
Chipset Manufacturer
Monolithic Power Systems Inc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,93000 zł25,93 zł
1024,90600 zł249,06 zł
5022,83040 zł1 141,52 zł
10020,75480 zł2 075,48 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90016,60386 zł14 943,47 zł
Manufacturers Standard Package
Unit Price without VAT:25,93000 zł
Unit Price with VAT:31,89390 zł