SMDY1 500 VAC Safety Capacitors

Vishay's safety capacitors offer capacitance up to 4.7 nF while offering high-humidity robustness and reducing production costs

Image of Vishay/BC Components' SMD Y1 500 VAC Safety CapacitorsVishay introduces the SMDY1 series of surface-mount, AC line-rated, ceramic-disc safety capacitors that offer a Y1 rating of 500 VAC and 1500 VDC. Designed to withstand harsh, high-humidity environments, the SMDY1 series devices offer industry-high capacitance of up to 4.7 nF. They can be used for EMI/RFI filtering in power supplies, solar inverters, smart meters, and LED drivers. In addition, the SMDY1 series offers higher humidity resistance with a class IIB humidity grade (in accordance with IEC60384-14 annex I) and a moisture sensitivity level of 2a.

Allowing for surface-mount assembly with a reflow soldering process, SMDY1 series capacitors reduce production costs. Compared to through-hole devices, they offer a lower profile and eliminate the need for clearance space on the backside of the PCB. RoHS-compliant and halogen-free, the components consist of a copper-plated ceramic disc and feature encapsulation made of flame-resistant epoxy resin in accordance with UL 94 V-0.

Features
  • Complies with IEC 60384-14 4th edition
  • X1/Y1 rated for EMI suppression
  • Reflow soldering
  • Achieved humidity class IIB annex I classification
  • Single-layer AC disc safety capacitors
Applications
  • Power supplies
  • Smart meters
  • Lighting
  • White goods
  • Solar inverters

(All devices which are connected to the mains require Y1 safety capacitors)

SMD Y1 500 VAC Safety Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMDY1 X760Y500VAC 4700PF 20% Y5USMDY1472MY5UDRSMDY1 X760Y500VAC 4700PF 20% Y5U0 - Immediate$8.22View Details
SMDY1 X760Y500VAC 470PF 20% Y5USMDY1471MY5UCRSMDY1 X760Y500VAC 470PF 20% Y5U5746 - Immediate$6.28View Details
SMDY1 X760Y500VAC 2200PF 20% Y5USMDY1222MY5UDRSMDY1 X760Y500VAC 2200PF 20% Y5U4706 - Immediate$8.22View Details
SMDY1 X760Y500VAC 1000PF 20% Y5USMDY1102MY5UCRSMDY1 X760Y500VAC 1000PF 20% Y5U4723 - Immediate$6.36View Details
SMDY1 X760Y500VAC 3300PF 20% Y5USMDY1332MY5UDRSMDY1 X760Y500VAC 3300PF 20% Y5U3825 - Immediate$8.22View Details
SMDY1 X760Y500VAC 1500PF 20% Y5USMDY1152MY5UCRSMDY1 X760Y500VAC 1500PF 20% Y5U7657 - Immediate$6.28View Details
SMDY1 X760Y500VAC 680PF 20% Y5USMDY1681MY5UCRSMDY1 X760Y500VAC 680PF 20% Y5U0 - Immediate$6.28View Details
SMDY1 X760Y500VAC 3900PF 20% Y5USMDY1392MY5UDRSMDY1 X760Y500VAC 3900PF 20% Y5U4598 - Immediate$8.22View Details
Published: 2021-05-11