
SMDY1392MY5UDR | |
|---|---|
DigiKey Part Number | 56-SMDY1392MY5UDRTR-ND - Tape & Reel (TR) 56-SMDY1392MY5UDRCT-ND - Cut Tape (CT) 56-SMDY1392MY5UDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDY1392MY5UDR |
Description | SMDY1 X760Y500VAC 3900PF 20% Y5U |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMDY1392MY5UDR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Flame Retardant |
Series | Ratings X1, Y1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.638" L x 0.575" W (16.20mm x 14.60mm) |
Voltage - Rated | Thickness (Max) 0.157" (4.00mm) |
Temperature Coefficient | Lead Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 zł | 8,22 zł |
| 10 | 5,60200 zł | 56,02 zł |
| 50 | 4,55240 zł | 227,62 zł |
| 100 | 4,22890 zł | 422,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,57644 zł | 1 788,22 zł |
| 1 000 | 3,41187 zł | 3 411,87 zł |
| 1 500 | 3,32944 zł | 4 994,16 zł |
| 2 500 | 3,23807 zł | 8 095,18 zł |
| 3 500 | 3,18464 zł | 11 146,24 zł |
| 5 000 | 3,13325 zł | 15 666,25 zł |
| Unit Price without VAT: | 8,22000 zł |
|---|---|
| Unit Price with VAT: | 10,11060 zł |

